ADS1288IRHBR

Texas Instruments
595-ADS1288IRHBR
ADS1288IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC SIESMIC ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1288
SMD/SMT
VQFN-32
32 bit
2 Channel
Serial
2 kS/s
Differential
Sigma-Delta
2.375 V to 5.25 V, 3 V to 5.25 V
1.65 V to 1.95 V, 2.7 V to 3.6 V
121 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Gain Error: 0.02 %, 0.05 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 6.4 mW
Product: Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.65 V
THD - Total Harmonic Distortion: 1 dB
Type: Low-Power Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1288 Low-Power Delta-Sigma ADCs

Texas Instruments ADS1288 Low-Power Delta-Sigma Analog-to-Digital Converters (ADCs) are 32-bit ADCs designed for seismology equipment that require low power consumption to extend battery run time. These ADCs, with a Programmable Gain Amplifier (PGA) and Finite Impulse Response (FIR) filter, operate on the principle of oversampling. The ADS1288 ADCs feature 125SPS to 2000SPS data rates, SYNC input, a two-channel multiplexer, general-purpose digital I/Os, and offset and gain calibration.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$48.16 $144,480.00