ADS1296RIZXGR

Texas Instruments
595-ADS1296RIZXGR
ADS1296RIZXGR

Mfr.:

Description:
Analog to Digital Converters - ADC 6Ch 24B ADC A 595-AD S1296RIZXGT A 595-A A 595-ADS1296RIZXGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1296R
SMD/SMT
NFBGA-64
24 bit
6 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
112 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 8 ppm
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 5.4 mW
Power Consumption: 5.3 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.65 V, 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS129xR 24-Bit Analog Front-End Devices

Texas Instruments ADS1294R, ADS1296R, and ADS1298R 8-channel, 24-bit Analog Front-End (AFE) devices for biopotential measurements offer high levels of integration and exceptional performance. These features enable the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS1294R, ADS1296R, and ADS1298R devices are multichannel, simultaneous sampling, 24-bit, delta-sigma Analog-to-Digital Converters (ADCs) with built-in Programmable Gain Amplifiers (PGAs), internal reference, and an onboard oscillator. These devices also feature integrated respiration impedance measurements. The ADS129xR front-end devices incorporate all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. The ADS1294R, ADS1296R, and ADS1298R AFEs operate at data rates as high as 32kSPS, allowing the implementation of software PACE detection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$37.04 $37,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$50.60
Min:
1

Similar Product

Texas Instruments ADS1296RIZXGT
Texas Instruments
Analog to Digital Converters - ADC 6Ch 24B ADC A 595-AD S1296RIZXGR A 595-A A 595-ADS1296RIZXGR