ADS1299IPAG

Texas Instruments
595-ADS1299IPAG
ADS1299IPAG

Mfr.:

Description:
Analog Front End - AFE Low-Noise 8-Ch 24B A FE A 595-ADS1299IPA A 595-ADS1299IPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1299
Biopotential
24 bit
16 kS/s
8 Channel
Serial, SPI
5.25 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Tray
Analogue Supply Voltage: 4.75 V to 5.25 V
Architecture: Delta-Sigma
Brand: Texas Instruments
Development Kit: ADS1299EEGFE-PDK
Digital Supply Voltage: 1.8 V to 3.6 V
INL - Integral Nonlinearity: 8 ppm
Input Type: Differential
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 42 mW
Power Consumption: 41 mW
Product Type: Analog Front End - AFE
Reference Voltage: 4.5 V
SNR - Signal to Noise Ratio: 121 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1299-x 24-Bit Analog-to-Digital Converters

Texas Instruments ADS1299-x 24-Bit Analog-to-Digital Converters (ADCs) are four, six, and eight-channel, low-noise, 24-bit, simultaneous-sampling Delta-Sigma (ΔΣ) Analog-to-Digital Converters (ADCs). These ADCs come with a built-in programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. The ADS1299-x incorporates all commonly-required features for Extracranial Electroencephalogram (EEG) and Electrocardiography (ECG) applications. With its high levels of integration and exceptional performance, the ADS1299-x enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. The ADS1299-x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. Multiple ADS1299-4, ADS1299-6, or ADS1299 devices can be cascaded in high channel count systems in a daisy-chain configuration.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
308
Expected 2027/05/10
480
Expected 2027/05/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$103.12 $103.12
$86.27 $862.70
$80.69 $2,017.25
$79.91 $7,991.00