ADS5270IPFPT

Texas Instruments
595-ADS5270IPFPT
ADS5270IPFPT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Ch Anlg-to-Dig Con verter A 595-ADS527 A 595-ADS5270IPFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5270
SMD/SMT
HTQFP-80
12 bit
8 Channel
Serial
40 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
70.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS5270EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Pd - Power Dissipation: 948 mW
Power Consumption: 907 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 368.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$144.60 $36,150.00