ADS5281EVM

Texas Instruments
595-ADS5281EVM
ADS5281EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS5281 Eval Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS5281
1.8 V to 5 V
Brand: Texas Instruments
Interface Type: SMA
Product Type: Data Conversion IC Development Tools
Series: ADS5281
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 358.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS5281 Analog-to-Digital Converter

Texas Instruments ADS5281 Analog-to-Digital Converter is an ultra-low-power, 8-channel, ADC in a tiny 9x9mm QFN package. At 64mW of power consumption per channel, the device is the lowest power 12-bit MSPS ADC available today on a per-channel basis. The device enables very dense system configurations without sacrificing performance. By incorporating serialized DDR LVDS outputs, the device minimizes the trace count from the ADC to the digital processor, significantly easing layout and reducing FPGA or ASIC pin consumption versus a parallel data fan-out. The ADS5281 is ideal for medical and industrial ultrasound applications that require 16 receive channels per system.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$408.21 $408.21