ADS5409IZAYR

Texas Instruments
595-ADS5409IZAYR
ADS5409IZAYR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Channel 12B 900 Msps ADC A 595-ADS5 A 595-ADS5409IZAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5409
SMD/SMT
NFBGA-196
12 bit
2 Channel
Serial
900 MS/s
Pipeline
3.15 V to 3.45 V
1.7 V to 1.9 V
60.7 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 9.8 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: DDR, LVDS
Pd - Power Dissipation: 2.6 W
Power Consumption: 2.18 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 74 dB
SINAD - Signal to Noise and Distortion Ratio: 60.7 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$681.76 $681,760.00