ADS54J42IRMPT

Texas Instruments
595-ADS54J42IRMPT
ADS54J42IRMPT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 625-MSPS Analog-to A A 595-ADS54J42IRMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS54J42
VQFNP-72
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.5 Bit
Features: High Performance
Moisture Sensitive: Yes
Power Consumption: 1.94 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 70.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$815.88 $815.88
$716.57 $7,165.70
Full Reel (Order in multiples of 250)
$716.57 $179,142.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩