ADS5542IPAP

Texas Instruments
595-ADS5542IPAP
ADS5542IPAP

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 80MSPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5542
SMD/SMT
HTQFP-64
14 bit
1 Channel
Parallel
80 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
74.3 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS5542EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
ENOB - Effective Number of Bits: 11.7 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 594 mW
Power Consumption: 674 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 87 dB
SINAD - Signal to Noise and Distortion Ratio: 73.2 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.53 $117.53
$98.30 $983.00
$90.60 $2,265.00
$88.21 $8,821.00