ADS58J63IRMPR

Texas Instruments
595-ADS58J63IRMPR
ADS58J63IRMPR

Mfr.:

Description:
Analog Front End - AFE Quad Channel 14-bit 500 Msps Telecom Rec A 595-ADS58J63IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS58J63
- 40 C
+ 85 C
SMD/SMT
VQFN-72
Reel
Analogue Supply Voltage: 1.8 V to 2 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 2 V
Moisture Sensitive: Yes
Power Consumption: 2.7 W
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$844.41 $1,266,615.00