ADS7042IRUGR

Texas Instruments
595-ADS7042IRUGR
ADS7042IRUGR

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra LP 12-bit 1 MS PS SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7042
SMD/SMT
X2QFN-8
12 bit
1 Channel
SPI
Single-Ended
SAR
1.65 V to 3.6 V
1.65 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Number of Converters: 1 Converter
Power Consumption: 234 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69.5 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: Data Acquisition
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS704x Ultra-Low Power Ultra-Small SAR ADCs

Texas Instruments ADS704x Ultra-Low Power Ultra-Small SAR ADCs are ultra-low power, ultra-small 1MSPS, analog-to-digital converters (ADCs). Each of these devices support a wide analog input voltage range (1.8V to 3.6V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit. The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V), enabling direct interface to a variety of host controllers. The ADS704x complies with the JESD8-7A standard for a normal DVDD range (1.65V to  1.95V).
Learn More

ADS7042 SAR Analog-to-Digital Converter (ADC)

Texas Instruments ADS7042 Ultra-Low Power SAR Analog-to-Digital Converter (ADC) is a 12-bit 1MSPS ADC that supports a wide analog input voltage range (1.8V to 3.6V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit. The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge, and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V), enabling a direct interface to a variety of host controllers. The Texas Instruments ADS7042 complies with the JESD8-7A standard for the normal DVDD range (1.65V to 1.95V).

In Stock: 5,202

Stock:
5,202 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.61 $3.61
$2.72 $27.20
$2.50 $62.50
$2.45 $612.50
$2.43 $1,215.00
$2.28 $2,280.00
Full Reel (Order in multiples of 3000)
$2.22 $6,660.00
$2.06 $12,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩