ADS7057IRUGR

Texas Instruments
595-ADS7057IRUGR
ADS7057IRUGR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 2.5MSPS Dif f erential Input Sma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7057
SMD/SMT
X2QFN-8
14 bit
1 Channel
SPI
2.5 MS/s
Differential
SAR
2.35 V to 3.6 V
1.65 V to 3.6 V
79.6 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 12.9 bit
Features: Small Size
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 0.01 %FS
INL - Integral Nonlinearity: +/- 0.9 LSB
Number of Converters: 1 Converter
Power Consumption: 1.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 95 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79.4 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 92 dB
Type: Low Power SAR ADC
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7057 14-Bit Small-Size Low-Power SAR ADCs

Texas Instruments ADS7057 14-Bit 2.5MSPS Differential Input Small-Size Low-Power SAR ADCs support fully-differential inputs in the range of ±AVDD (2.35V to 3.6V). Additionally, the device family combines multiple resolutions, throughputs, and analog input variants, achieving excellent performance. The internal offset calibration feature sustains exceptional offset specifications over the entire AVDD and temperature operating range of –40°C to +125°C.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.32 $8.32
$6.44 $64.40
$5.97 $149.25
$5.47 $547.00
$5.33 $1,332.50
Full Reel (Order in multiples of 3000)
$5.20 $15,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩