ADS7253IPWR

Texas Instruments
595-ADS7253IPWR
ADS7253IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 1 MSPS 12bit A 595-ADS7253I A 595-ADS7253IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7253
SMD/SMT
TSSOP-16
12 bit
2 Channel
SPI
1 MS/s
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
72 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Small Size
Moisture Sensitive: Yes
Power Consumption: 45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 73.4 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADSxx53/ADSxx53-Q1 Dual SAR ADCs

Texas Instruments ADSxx53/ADSxx53-Q1 Dual SAR Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support single-ended and pseudo-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. It is also a flexible serial interface that can operate over a wide power-supply range, enabling easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx53/ADSxx53-Q1 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages. The ADSxx53-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$5.49 $10,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.18
Min:
1

Similar Product

Texas Instruments ADS7253IPW
Texas Instruments
Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 2B Sim Sampling A 5 A 595-ADS7253IPWR