ADS7253IRTET

Texas Instruments
595-ADS7253IRTET
ADS7253IRTET

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 1 MSPS 12bit A 595-ADS7253I A 595-ADS7253IRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7253
SMD/SMT
WQFN-16
12 bit
2 Channel
SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
4.5 V to 5.5 V
1.65 V to 5.5 V
73.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.3 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 0.3 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Power Consumption: 45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 73.4 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Simultaneous Sampling ADC
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADSxx53/ADSxx53-Q1 Dual SAR ADCs

Texas Instruments ADSxx53/ADSxx53-Q1 Dual SAR Analog-to-Digital Converters (ADCs) belong to a family of pin-compatible, dual, high-speed, simultaneous-sampling, analog-to-digital converters (ADCs) that support single-ended and pseudo-differential analog inputs. Each device includes two individually programmable reference sources that can be used for system-level gain calibration. It is also a flexible serial interface that can operate over a wide power-supply range, enabling easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device. All Texas Instruments ADSxx53/ADSxx53-Q1 are fully specified over the extended industrial temperature range (-40°C to 125°C) and are available in pin-compatible, WQFN-16 (3mm × 3mm) and TSSOP-16 packages. The ADSxx53-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.18 $10.18
$7.95 $79.50
$7.40 $185.00
$6.77 $677.00
Full Reel (Order in multiples of 250)
$6.47 $1,617.50
$6.43 $3,215.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.70
Min:
1

Similar Product

Texas Instruments ADS7253IRTER
Texas Instruments
Analog to Digital Converters - ADC SAR ADC Dual 1 MSPS 12bit A 595-ADS7253I A 595-ADS7253IRTET