ADS7263SRHBT

Texas Instruments
595-ADS7263SRHBT
ADS7263SRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 14B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS7263SRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7263
SMD/SMT
VQFN-32
14 bit
4 Channel/8 Channel
SPI
1 MS/s
Differential/Pseudo-Differential
SAR
5 V
3.3 V
85 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8363EVM
Features: Internal Reference, Simultaneous Sampling
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 47.2 mW
Power Consumption: 47.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7223 / ADS7263 / ADS8363 ADCs

Texas Instruments ADS7223 / ADS7263 / ADS8363 Analog-to-Digital Converters (ADCs) are ideal for a variety of applications, including motor control, power quality measurement, three-phase power control, and more. These simultaneous sampling ADCs offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$21.76 $21.76
$17.40 $174.00
$16.31 $407.75
$15.64 $1,564.00
Full Reel (Order in multiples of 250)
$14.98 $3,745.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.60
Min:
1

Similar Product

Texas Instruments ADS7263SRHBR
Texas Instruments
Analog to Digital Converters - ADC 14B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS7263SRHBT