ADS7865IPBSR

Texas Instruments
595-ADS7865IPBSR
ADS7865IPBSR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 2MSPS 12B Simul ADC A 595-ADS7865IP A 595-ADS7865IPBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7865
SMD/SMT
TQFP-32
12 bit
4 Channel/6 Channel
Parallel
2 MS/s
Differential/Pseudo-Differential
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
71.7 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference, Simultaneous Sampling
INL - Integral Nonlinearity: +/- 1.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 44 mW
Power Consumption: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 444 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$14.17 $14.17
$11.18 $111.80
$10.42 $260.50
$9.61 $961.00
$9.59 $2,397.50
Full Reel (Order in multiples of 1000)
$9.36 $9,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$16.71
Min:
1

Similar Product

Texas Instruments ADS7865IPBS
Texas Instruments
Analog to Digital Converters - ADC Dual 2MSPS 12B Simul ADC A 595-ADS7865IP A 595-ADS7865IPBSR