ADS7869IPZTR

Texas Instruments
595-ADS7869IPZTR
ADS7869IPZTR

Mfr.:

Description:
Analog to Digital Converters - ADC Analog Motor Control Front-End A 595-ADS A 595-ADS7869IPZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7869
SMD/SMT
TQFP-100
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal reference
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Power Consumption: 250 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Analog Motor Control Front End
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 977 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$49.78 $49.78
$40.83 $408.30
$38.59 $964.75
$36.84 $3,684.00
Full Reel (Order in multiples of 1000)
$36.84 $36,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$53.50
Min:
1

Similar Product

Texas Instruments ADS7869IPZT
Texas Instruments
Analog to Digital Converters - ADC 12Ch 7Simul Sampling Ana Motor Cntrl A 5 A 595-ADS7869IPZTR