ADS7948SRTER

Texas Instruments
595-ADS7948SRTER
ADS7948SRTER

Mfr.:

Description:
Analog to Digital Converters - ADC 10BDual ChPseudo Dif f uPwr Ser SAR A 59 A 595-ADS7948SRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7948
SMD/SMT
WQFN-16
10 bit
2 Channel
SPI
2 MS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
61 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
INL - Integral Nonlinearity: 0.0488 % FSR
Moisture Sensitive: Yes
Power Consumption: 7.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS794x SAR Analog to Digital Converters

The Texas Instruments ADS7947 / ADS7948 / ADS7949 are 12-bit, 10-bit, and 8-bit 2MSPS analog-to-digital converters (ADCs). ADS794x ADCs operate at 2MSPS sample rate with a standard 16 clock data frame. You can operate the TI ADS7947 (12-bit) at 2.1MSPS, the ADS7948 (10-bit) at 2.57MSPS, and the ADS7949 (8-bit) at 3MSPS with a short data frame optimized for the number of clocks sufficient for conversion with no drop in performance. These TI ADCs feature outstanding dc precision and excellent dynamic performance. The TI ADS794x family supports a wide analog supply range that allows the full-scale input range to extend to 5V. These TI ADCs are ideal for a variety of applications, including communication systems, optical networking, medical instrumentation, battery powered equipment, and data acquisition systems.

In Stock: 2,149

Stock:
2,149 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.77 $3.77
$2.85 $28.50
$2.61 $65.25
$2.36 $236.00
$2.24 $560.00
$2.22 $1,110.00
$2.16 $2,160.00
Full Reel (Order in multiples of 3000)
$2.16 $6,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.19
Min:
1

Similar Product

Texas Instruments ADS7948SRTET
Texas Instruments
Analog to Digital Converters - ADC 10BDual ChPseudo Dif f uPwr Ser SAR A 59 A 595-ADS7948SRTER