ADS8331IBPW

Texas Instruments
595-ADS8331IBPW
ADS8331IBPW

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7-5.5V 16B 500KSPS Low Pwr Serial ADC A 595-ADS8331IBPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8331
SMD/SMT
TSSOP-24
16 bit
4 Channel
SPI
500 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
91.5 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS8331EVM
Features: Daisy-Chainable
INL - Integral Nonlinearity: 2 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 14.2 mW
Power Consumption: 14.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS833x Low-Power Serial ADCs

Texas Instruments ADS833x Low Power, 16-bit, 500k SPS Analog-to-Digital Converters (ADCs) with a unipolar, 4-to-1 multiplexer input include a 16-bit capacitor-based SAR ADC with inherent sample and hold. TI ADS833x ADCs are based on the same core and include a unipolar 8-to-1 input mux. Both the TI ADS8331 and ADS8332 offer a high-speed, wide voltage serial interface and are capable of daisy-chain operation when using multiple converters. These 16-bit Texas Instruments ADCs are available in 24-pin, 4x4 QFN, and 24-pin TSSOP packages and are fully specified for operation over the industrial -40ºC to 85ºC temperature range. ADS8331 and ADS8332 ADCs are ideal for a variety of applications, including communications, transducer interfaces, medical instruments, magnetometers, and more.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.06 $21.06
$16.83 $168.30
$14.47 $1,736.40
$14.46 $4,338.00