ADS8638SRGET

Texas Instruments
595-ADS8638SRGET
ADS8638SRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 8-Ch Bipolar SAR A 595-ADS8638SRGER A 595-ADS8638SRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8638
SMD/SMT
VQFN-24
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.65 V to 5.25 V
71.8 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS8638EVM-PDK
Features: Comparator
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 14.45 mW
Power Consumption: 14.45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8634 / ADS8638 Analog-to-Digital Converters

Texas Instruments ADS8634 and ADS8638 12-bit Analog-to-Digital Converters (ADCs) are capable of measuring inputs up to ±10V at 1MSPS. These TI ADCs use a SAR core to provide a sample-and-hold front-end with no latency in conversions. TI ADS8634 ADCs include an input multiplexer for measuring up to four inputs. The TI ADS8638 can measure up to eight inputs. The TI ADS8634 and ADS8638 feature an internal temperature sensor, voltage reference, and a digital comparator for setting alarm thresholds on each input. The digital supply operates from 5V all the way down to 1.8V for direct connection to a wide range of processors and controllers. Texas Instruments ADS8634 and ADS8638 Analog-to-Digital Converters are ideal for use in demanding industrial measurement applications and are fully specified over the extended industrial temperature range of -40ºC to +125ºC.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2027/06/07
4,250
1,750
Expected 2027/07/26
2,500
Expected 2027/08/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.97 $8.97
$6.97 $69.70
$6.47 $161.75
$5.92 $592.00
Full Reel (Order in multiples of 250)
$5.66 $1,415.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩