ADS8694IDBT

Texas Instruments
595-ADS8694IDBT
ADS8694IDBT

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit 500kSPS 4-Cha nnel SAR ADC With B A 595-ADS8694IDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8694
SMD/SMT
TSSOP-38
18 bit
4 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
93.5 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 2 LSB
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
INL - Integral Nonlinearity: 5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: CMOS
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 106 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.5 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 105 dB
Type: Precision ADC
Unit Weight: 203.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS869x 18-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS869x 18-Bit SAR Analog-to-Digital Converters (ADCs) are 4- and 8-channel, integrated data acquisition systems based on a 18-bit successive approximation (SAR) ADC. Each operates at a throughput of 500kSPS. These devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V. They also include a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low-temperature drift. Operating on a single 5V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24V, ±5.12V, ±2.56V. They can also support unipolar input ranges of 0V to 10.24V and 0V to 5.12V. The gain of the analog front-end for all input ranges are accurately trimmed to ensure a high dc precision. The input range selection is software-programmable and independent for each channel.

ADS869x SAR Analog-to-Digital Converters

Texas Instruments ADS869x SAR Analog-to-Digital Converters (ADCs) are an integrated data acquisition system based on successive approximation (SAR) ADCs. The devices feature a high-speed, high-precision SAR ADC and integrated analog front-end (AFE) input driver circuit. These devices also include an overvoltage protection circuit up to ±20V and an on-chip 4.096V reference with extremely low-temperature drift. The devices operate on a single 5V analog supply but support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V. The Texas Instruments ADS869x also support unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors are accurately trimmed within the specified values for each input range to ensure high dc precision. The input range selection is made by software programming of the device's internal registers. The devices offer a high resistive input impedance (≥ 1MΩ) irrespective of the selected input range.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.98 $25.98
$20.90 $209.00
$18.84 $942.00
$18.21 $1,821.00
$17.79 $4,447.50