AFE1598RTQT

Texas Instruments
595-AFE1598RTQT
AFE1598RTQT

Mfr.:

Description:
Analog Front End - AFE Low-power eight-channel ECG AFE with lead-off and lead quality detection and FIFO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
Low-Power
24 bit
128 kS/s
8 Channel
SPI
5.25 V
1.7 V
- 20 C
+ 85 C
SMD/SMT
VQFN-56
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.7 V to 1.9 V, 3.15 V to 5.25 V
Architecture: Delta-Sigma
Brand: Texas Instruments
Development Kit: AFE1598EVM
Digital Supply Voltage: 1.65 V to 3.6 V
Input Type: Analog
Number of Converters: 8 Converter
Output Type: Digital
Product: Analog Front Ends
Product Type: Analog Front End - AFE
Reference Type: Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE1598 Analog Front-Ends (AFEs)

Texas Instruments AFE1598 Analog Front-Ends (AFEs) are multichannel, simultaneous-sampling, 24-bit delta-sigma analog-to-digital converters (ADCs) for biopotential measurements. These devices integrate programmable-gain instrumentation amplifiers, an internal reference, an on-chip PLL, and eight high-resolution ECG channels. The flexible architecture supports eight leads selected from ten electrodes and provides a programmable gain range of 1.25 to 9.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$68.05 $68.05
$56.21 $562.10
$53.24 $1,331.00
$52.58 $5,258.00
Full Reel (Order in multiples of 250)
$52.58 $13,145.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩