AFE159P8RTQR

Texas Instruments
595-AFE159P8RTQR
AFE159P8RTQR

Mfr.:

Description:
Analog Front End - AFE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
AFE159P8RTQR
24 bit
128 ks/s
8 Channel
SPI
5.25 V
1.7 V
- 20 C
+ 85 C
SMD/SMT
VQFN-56
Reel
Analogue Supply Voltage: 1.7 V to 1.9 V, 3.15 V to 5.25 V
Brand: Texas Instruments
Input Type: Differential
Output Type: Digital
Pd - Power Dissipation: 370 uW
Product: Analog Front End
Product Type: Analog Front End - AFE
Reference Type: Internal
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$55.71 $111,420.00