AFE44I30YZR

Texas Instruments
595-AFE44I30YZR
AFE44I30YZR

Mfr.:

Description:
Analog Front End - AFE Ultra-low-power inte grated analog front A 595-AFE44I30YZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE44I30
Integrated AFE for Wearable
Reel
Brand: Texas Instruments
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE44I3x Ultra-Low-Power Analog Front End (AFE)

Texas Instruments AFE44I3x Ultra-Low-Power Integrated Analog Front End is designed for optical bio-sensing applications, such as heart-rate monitoring (HRM) and peripheral capillary oxygen saturation (SpO2). The AFE44I3x supports up to six switching light-emitting diodes (LEDs) and up to four photodiodes. Up to 24 signal phases can be defined, and the signal can be acquired from each phase in a synchronized manner. The current from the photodiode is converted into a voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code can be stored in a 128-sample First-In, First-Out (FIFO) block. The FIFO can be read out using an I2C interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$5.08 $15,240.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.11
Min:
1

Similar Product

Texas Instruments AFE44I30YZT
Texas Instruments
Analog Front End - AFE Ultra-low-power inte grated analog front A 595-AFE44I30YZR