AFE5804ZCF

Texas Instruments
595-AFE5804ZCF
AFE5804ZCF

Mfr.:

Description:
Analog Front End - AFE 8Ch Low Pwr Ana Frt- End for Ultrasound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5804
Ultrasound
12 bit
50 MS/s
8 Channel
Serial, SPI
1.9 V, 3.47 V, 5.25 V
1.7 V, 3.15 V, 4.75 V
0 C
+ 70 C
SMD/SMT
nFBGA-135
Tray
Brand: Texas Instruments
Development Kit: AFE5804EVM
Gain Error: +/-0.5 dB
Moisture Sensitive: Yes
Number of Converters: 1
Product Type: Analog Front End - AFE
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Part # Aliases: HPA01084ZCF
Unit Weight: 356.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.04 $18,086.40