AFE5932ALH

Texas Instruments
595-AFE5932ALH
AFE5932ALH

Mfr.:

Description:
Analog Front End - AFE 32-Channel Ultrasoun d AFE With 17-mW/ch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5932
Receiver
12 bit
50 MS/s
32 Channel
Serial
0 C
+ 70 C
SMD/SMT
BGA-144
Tray
Brand: Texas Instruments
Development Kit: AFE5932EVM
Input Type: CMOS
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Product: 12-Bit Analog Front-Ends
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 62 dB
Factory Pack Quantity: 240
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1200   Multiples: 240
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$397.41 $476,892.00