AFE7769EVM

Texas Instruments
595-AFE7769EVM
AFE7769EVM

Mfr.:

Description:
RF Development Tools AFE7769 EVALUATION M ODULE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Transceiver
AFE77xx
600 MHz to 6 GHz
Brand: Texas Instruments
Operating Supply Voltage: 6 V
Product Type: RF Development Tools
Series: AFE7769
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.053 kg
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7769EVM Evaluation Module

Texas Instruments AFE7769EVM Evaluation Module is configured to evaluate the operation of the AFE77xx family of integrated RF transceivers. The AFE7799 integrates four direct up-conversion transmitter chains, four direct down-conversion receiver chains, and two wideband RF sampling digitizing auxiliary chains (feedback paths).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,729.13 $2,729.13