AFE7799IABJ

Texas Instruments
595-AFE7799IABJ
AFE7799IABJ

Mfr.:

Description:
RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Multiband
600 MHz to 6 GHz
29.5 Gb/s
- 40 C
+ 85 C
FCBGA-400
SMD/SMT
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Receivers: 4 Receiver
Number of Transmitters: 4 Transmitter
Pin Count: 400
Product Type: RF Transceiver
Series: AFE7799
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7799 Quad-channel RF Transceivers

Texas Instruments AFE7799 Quad-channel RF Transceivers offer high-performance and multichannel options with feedback paths. The AFE7799 integrates four direct up-conversion transmitter chains, four direct down-conversion receiver chains, and two wideband RF sampling digitizing auxiliary chains (feedback paths).

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,025.22 $92,269.80