AFE782H1RRUR

Texas Instruments
595-AFE782H1RRUR
AFE782H1RRUR

Mfr.:

Description:
Analog Front End - AFE Low-power AFE with H ART 14-bit DAC 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE782H1
Low-Power DAC and Diagnostic ADC
12 bit, 14 bit
3.84 kS/s
1 Channel
SPI, UART
5.5 V
1.71 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Reel
Analogue Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
Architecture: SAR, String
Brand: Texas Instruments
Digital Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
Gain Error: 0.05 %FSR, 0.13 %FSR
INL - Integral Nonlinearity: 3 LSB, 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Low-Power AFEs
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1.25 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFEx82H1 Low-Power Digital-to-Analog Converters

Texas Instruments AFEx82H1 Low-Power Digital-to-Analog Converters (DACs) are highly-integrated, high-accuracy, extremely low-power DACs with voltage-outputs designed for HART-enabled process control and industrial automation applications. The Texas Instruments AFEx82H1 devices include most components required to create a 4mA to 20mA, 3-wire, or 4-wire sensor transmitter or analog output module. In addition to the highly accurate DAC, these devices include a HART®-compliant FSK modem, 10-ppm/°C voltage reference, and diagnostic analog-to-digital converter (ADC). An external voltage-to-current conversion and power regulation are required to accommodate intrinsic and functional safety concerns.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$5.83 $17,490.00