AFE7906IABJ

Texas Instruments
595-AFE7906IABJ
AFE7906IABJ

Mfr.:

Description:
RF Receiver 6-channel RF-samplin g receiver 5-MHz to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
RF Sampling
5 MHz to 12 GHz
+ 85 C
- 40 C
FCBGA-400
SMD/SMT
Tray
Bandwidth: 1200 Mhz
Brand: Texas Instruments
Dimensions: 17.2 mm x 17.2 mm x 2.65 mm
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: AFE7906
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 950 mV, 1.25 V, 1.85 V
Supply Voltage - Min: 900 mV, 1.15 V, 1.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7906 6-Channel RF Sampling Receiver

Texas Instruments AFE7906 6-Channel RF Sampling Receiver is a high-performance, wide-bandwidth multi-channel receiver integrating six RF sampling ADCs. With operation up to 12GHz, this device enables direct RF sampling in the L, S, C, and X-band frequency ranges. This feature is done without the need for additional frequency conversion stages. This improvement in flexibility and density enables high-channel-count, multi-mission systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,899.00 $170,910.00