AFE7960IALK

Texas Instruments
595-AFE7960IALK
AFE7960IALK

Mfr.:

Description:
RF Transceiver 4-transmit, 6-receive, Ku-band RF-sampling transceiver, max 1200-MHz IBW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Radar
8 GHz to 18 GHz
29.5 Gb/s
- 40 C
+ 85 C
SPI
FCBGA-400
SMD/SMT
Tray
Brand: Texas Instruments
Development Kit: AFE7960EVM
Dimensions: 17 mm x 17 mm x 0.8 mm
Number of Receivers: 6 Receiver
Number of Transmitters: 4 Transmitter
Peak Solder Temperature: + 220 C
Pin Count: 400
Product Type: RF Transceiver
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,929.91 $263,691.90