AFE8030EDIALK

Texas Instruments
595-AFE8030EDIALK
AFE8030EDIALK

Mfr.:

Description:
RF Transceiver 8-transmit 8-receiv e 2-feedback RF-sam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
600 MHz to 6 GHz
32.5 Gb/s
- 40 C
+ 85 C
FCBGA-400
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Product Type: RF Transceiver
Series: AFE8030
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,212.11 $289,089.90