AFE8104ANG

Texas Instruments
595-AFE8104ANG
AFE8104ANG

Mfr.:

Description:
RF Transceiver Four-channel 7.4GHz RF-sampling transceiver with 6GSPS receive (RX) and 12GSPS transmit (TX)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Radar
100 MHz to 7.4 GHz
32.5 Gb/s
- 40 C
+ 85 C
SPI
FCBGA-400
SMD/SMT
Tray
Brand: Texas Instruments
Development Kit: AFE8108EVM
Dimensions: 17 mm x 17 mm x 0.8 mm
Number of Receivers: 4 Receiver
Number of Transmitters: 4 Transmitter
Peak Solder Temperature: + 260 C
Pin Count: 400
Product Type: RF Transceiver
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: RF Sampling
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,939.90 $174,591.00