AM2432BSFFHIALV

Texas Instruments
595-AM2432BSFFHIALV
AM2432BSFFHIALV

Mfr.:

Description:
ARM Microcontrollers - MCU Dual-core Arm Cortex-R5F-based MCU with industrial communications and security up to 800 MHz 441-FCBGA -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
AM2432
SMD/SMT
FCBGA-441
ARM Cortex R5F
32 bit/16 bit
12 bit
133 MHz
198 I/O
256 kB
1.71 V, 3.135 V
1.89 V, 3.465 V
- 40 C
+ 125 C
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: TMDS243EVM
I/O Voltage: 1.71 V to 1.89 V, 3.135 V to 3.465 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 16 Timer
Processor Series: Arm Cortex
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 84
Subcategory: Microcontrollers - MCU
Tradename: Cortex
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM243x Dual-Core Arm®-Based Cortex® MCUs

Texas Instruments AM243x Dual-Core Arm®-Based Cortex® MCUs are built for industrial applications, such as remote I/O modules and motor drives, which require a combination of processing and real-time communications. The AM243x family provides scalable performance with up to four Cortex-R5F MCUs, one Cortex-M4F, and two Arm-Based gigabit TSN-enabled PRU_ICSSG instances.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.25 $32.25
$27.17 $271.70
$25.93 $648.25
$23.14 $1,943.76
$22.63 $5,702.76
$22.35 $11,264.40
1,008 Quote