AM2632COKFHAZCZR

Texas Instruments
595-AM2632COKFHAZCZR
AM2632COKFHAZCZR

Mfr.:

Description:
ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
AM2632
SMD/SMT
NFBGA-324
ARM Cortex R5F
0 B
32 bit
12 bit
400 MHz
140 I/O
2 MB
1.14 V
1.26 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: OCSRAM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Operating Supply Voltage: 1.2 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Dual-core Arm, Cortex
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM263x Arm™-Based Microcontrollers

Texas Instruments AM263x Arm™-Based Microcontrollers are built to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. The AM263x MCU family consists of multiple pin-to-pin compatible devices with up to four 400MHz Arm® Cortex®-R5F cores. The multiple Arm cores can be optionally programmed to run in lockstep for different functional safety configurations. The industrial communications subsystem (ICSS) enables integrated industrial Ethernet communications such as PROFINET IRT, TSN, or EtherCAT® (among many others), standard Ethernet connectivity, or custom I/O interfacing. The family is designed for advanced motor control and digital power control applications with advanced analog modules.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$28.56 $28.56
$23.00 $230.00
$20.77 $519.25
$20.04 $2,004.00
$19.65 $4,912.50
$19.40 $9,700.00
Full Reel (Order in multiples of 1000)
$19.10 $19,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩