AM26C31CNS

Texas Instruments
595-AM26C31CNS
AM26C31CNS

Mfr.:

Description:
RS-422/RS-485 Interface IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
AM26C31C
SMD/SMT
SOIC-16
Driver
4 Driver
5.5 V
4.5 V
0 C
+ 70 C
RS-422/RS-485 Drivers
Tube
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 7 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Differential Line Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,202

Stock:
5,202 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.26 $12.60
$1.06 $53.00
$1.01 $101.00
$0.95 $237.50
$0.914 $457.00
$0.908 $908.00
$0.851 $2,127.50
$0.833 $4,165.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.86
Min:
1

Similar Product

Texas Instruments AM26C31CNSR
Texas Instruments
RS-422 Interface IC Quad Diff Line Drvr A 595-AM26C31CNSRG4 A 595-AM26C31CNSRG4