AM26C32QDR

Texas Instruments
595-AM26C32QDR
AM26C32QDR

Mfr.:

Description:
RS-422 Interface IC Quadruple Differenti al Line Receiver 16 A 595-AM26C32QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
AM26C32
Receiver
10 Mb/s
0 Driver
4 Receiver
5.5 V
4.5 V
10 mA
- 40 C
+ 125 C
RS-422 Receivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Propagation Delay Time: 17 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Quadruple Differential Line Receiver
Unit Weight: 203.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AM26C32 Quadruple Differential Line Receivers

Texas Instruments AM26C32 Quadruple Differential Line Receivers are for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.

In Stock: 8,542

Stock:
8,542 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.40 $1.40
$1.02 $10.20
$0.925 $23.13
$0.819 $81.90
$0.769 $192.25
$0.74 $370.00
$0.719 $719.00
Full Reel (Order in multiples of 2500)
$0.687 $1,717.50
$0.671 $3,355.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.84
Min:
1

Similar Product

Texas Instruments AM26C32QD
Texas Instruments
RS-422 Interface IC Quad Diff
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.