AM26LS32ACDE4

Texas Instruments
595-AM26LS32ACDE4
AM26LS32ACDE4

Mfr.:

Description:
RS-422 Interface IC Quad Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26LS32AC
Receiver
10 Mb/s
0 Driver
4 Receiver
5.25 V
4.75 V
70 mA
0 C
+ 70 C
RS-422 Receivers
Tube
Brand: Texas Instruments
Input Voltage: 2 V
Operating Supply Voltage: 5 V
Output Current: 8 mA
Output Voltage: 2.7 V
Pd - Power Dissipation: 880 mW
Product Type: RS-422 Interface IC
Propagation Delay Time: 20 ns
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 472

Stock:
472 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.23 $12.30
$1.12 $28.00
$0.984 $118.08
$0.926 $259.28
$0.889 $462.28
$0.878 $878.00
$0.822 $2,071.44
$0.804 $4,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.11
Min:
1

Similar Product

Texas Instruments AM26LS32ACDR
Texas Instruments
RS-422 Interface IC Quad Diff Line A 595 -AM26LS32ACD A 595- A 595-AM26LS32ACD