AMC0230RQDRQ1

Texas Instruments
595-AMC0230RQDRQ1
AMC0230RQDRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive precisio n 1V-input basic iso

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0230R-Q1
1 Channel
3 kV rms
Reinforced Isolated
10 nA
100 uV
5.5 V
3 V
4.8 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.25 %
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 72 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

AMC0x30R/AMC0x30R-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x30R/AMC0x30R-Q1 Precision Isolated Amplifiers have a ±1V, high impedance input and single-ended, ratiometric output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.93 $4.93
$3.72 $37.20
$3.41 $85.25
$3.08 $308.00
$2.92 $730.00
$2.90 $1,450.00
$2.73 $2,730.00
Full Reel (Order in multiples of 3000)
$2.67 $8,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩