AMC0236QDRQ1

Texas Instruments
595-AMC0236QDRQ1
AMC0236QDRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive precisio n 1V input basic i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC0236-Q1
SMD/SMT
SOIC-8
Delta-Sigma Modulator
Isolated Delta-Sigma Modulator
2.7 V
5.5 V
- 40 C
+ 125 C
39 kS/s
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.25 %
INL - Integral Nonlinearity: 1 LSB
Maximum Clock Frequency: 11 MHz
Moisture Sensitive: Yes
Pd - Power Dissipation: 67 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC0x36/AMC0x36-Q1 Delta-Sigma Modulators

Texas Instruments AMC0x36/AMC0x36-Q1 Precision Delta-Sigma (ΔΣ) Modulators are galvanically isolated and have a ±1V, high impedance input and external clock. The high-impedance input is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance.

AMC0x30S/AMC0x30S-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x30S/AMC0x30S-Q1 Precision Isolated Amplifiers have a ±1V, high impedance input and fixed-gain, single-ended output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.93 $4.93
$3.72 $37.20
$3.41 $85.25
$3.08 $308.00
$2.92 $730.00
$2.90 $1,450.00
$2.73 $2,730.00
Full Reel (Order in multiples of 3000)
$2.67 $8,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩