AMC1035D

Texas Instruments
595-AMC1035D
AMC1035D

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Precision delta-sigm a modulator with +/ A 595-AMC1035DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1035
SMD/SMT
SOIC-8
Converters
Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
3.3 V
- 40 C
+ 125 C
82 kS/s
Tube
Architecture: Delta-Sigma
Brand: Texas Instruments
Gain Error: 0.02 %
INL - Integral Nonlinearity: 2 LSB
Maximum Clock Frequency: 11 MHz
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 111.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1035/AMC1035-Q1 Precision Delta-Sigma Modulator

Texas Instruments AMC1035/AMC1035-Q1 Precision Delta-Sigma (ΔΣ) Modulator operates from a 3.0V to 5.5V supply with an externally supplied clock signal from 9MHz to 21MHz. In Manchester mode, the specified clock range is 9MHz to 11MHz. The differential ±1V input structure of the device is optimized for high-noise environments typical for industrial applications. Select the output bitstream of the AMC1035/AMC1035-Q1 to be Manchester coded to prevent setup and hold time requirement considerations of the receiving device and reduce overall circuit layout efforts. When used with a digital filter (such as integrated into the TMS320F28004x, TMS320F2807x, or TMS320F2837x microcontrollers) to decimate the output bitstream, the device can achieve 16 bits of resolution with a dynamic range of 87dB at a data rate of 82kSPS.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.50 $5.50
$4.21 $42.10
$3.91 $293.25
$3.72 $1,116.00
$3.29 $1,727.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.08
Min:
1

Similar Product

Texas Instruments AMC1035DR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised Precision delta-sigm a modulator with +/ A 595-AMC1035D