AMC1301GQDWVRQ1

Texas Instruments
595-AMC1301GQDWVRQ1
AMC1301GQDWVRQ1

Mfr.:

Description:
Optically Isolated Amplifiers Automotive Precision 250mV-Input 3s-Delay Reinforced Isolated Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Amplifiers
RoHS:  
Analog to Digital Converter - ADC
1 Channel
5000 Vrms
210 kHz
93 dB
0.2 mV
5.5 V
3 V
SOIC-8
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Optically Isolated Amplifiers
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Texas Instruments
Gain: 8.2 V/V
Ib - Input Bias Current: 24 uA
Isolation Type: Optic
Operating Supply Current: 7.2 mA
Pd - Power Dissipation: 99 mW
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1301/AMC1301-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC1301/AMC1301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier. This isolation barrier is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7kVPEAK according to VDE-V 0884-10 and UL1577. This device prevents noise currents on a high common-mode-voltage line from entering the local ground and interfering with or damaging sensitive circuitry powered by isolated power supplies.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2026/11/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.93 $7.93
$5.98 $59.80
$4.84 $484.00
$4.34 $2,170.00
Full Reel (Order in multiples of 1000)
$4.18 $4,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩