AMC1306M05DWV

Texas Instruments
595-AMC1306M05DWV
AMC1306M05DWV

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised ±50-mV input precision current s A 595-AMC1306M05DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1306M05
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
21 MS/s
Tube
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1306EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 4 LSB
Maximum Clock Frequency: 20 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS
Power Consumption: 42.4 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 82.5 dB
Factory Pack Quantity: 64
Subcategory: Data Converter ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

AMC1306 Reinforced Isolated Modulators

Texas Instruments AMC1306 Reinforced Isolated Modulators are delta-sigma (ΔΣ) modulators with the output separated from the input circuitry by a capacitive double isolation barrier. This isolation barrier is highly resistant to magnetic interference. The barrier is certified to provide reinforced isolation of up to 8000VPEAK according to the DIN V VDE V 0884-10 and UL1577 standards. When used with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels. The device also protects lower-voltage parts from damage. The input of the AMC1306 is optimized for direct connection to shunt resistors or other low voltage level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. The device also supports excellent AC and DC performance. The output bitstream of the Texas Instruments AMC1306 is Manchester coded (AMC1306Ex) or uncoded (AMC1306Mx), depending on the derivate. An integrated digital filter, like those in the TMS320F2807x or TMS320F2837x MCU families, can be used to decimate the bitstream. Using this digital filter, the AMC1306 can achieve 16 bits of resolution with a dynamic range of 85dB at a data rate of 78kSPS.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,229
Expected 2027/02/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.07 $11.07
$8.66 $86.60
$7.58 $189.50
$7.29 $729.00
$6.90 $1,766.40
$6.68 $3,420.16
$6.56 $6,717.44
2,560 Quote