AMC1306M25QDWVRQ1

Texas Instruments
595-MC1306M25QDWVRQ1
AMC1306M25QDWVRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive +/-250-m V input precision c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1306M25
SMD/SMT
SOIC-8
Data Acquisition Systems
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
78 kS/s
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 4 LSB
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of ADCs: 1 ADC
Number of Converters: 1 Covereter
Output Type: Digital
Pd - Power Dissipation: 87 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 86 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1306 Reinforced Isolated Modulators

Texas Instruments AMC1306 Reinforced Isolated Modulators are delta-sigma (ΔΣ) modulators with the output separated from the input circuitry by a capacitive double isolation barrier. This isolation barrier is highly resistant to magnetic interference. The barrier is certified to provide reinforced isolation of up to 8000VPEAK according to the DIN V VDE V 0884-10 and UL1577 standards. When used with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels. The device also protects lower-voltage parts from damage. The input of the AMC1306 is optimized for direct connection to shunt resistors or other low voltage level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. The device also supports excellent AC and DC performance. The output bitstream of the Texas Instruments AMC1306 is Manchester coded (AMC1306Ex) or uncoded (AMC1306Mx), depending on the derivate. An integrated digital filter, like those in the TMS320F2807x or TMS320F2837x MCU families, can be used to decimate the bitstream. Using this digital filter, the AMC1306 can achieve 16 bits of resolution with a dynamic range of 85dB at a data rate of 78kSPS.

In Stock: 234

Stock:
234
Can Dispatch Immediately
On Order:
3,000
Expected 2027/03/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.47 $7.47
$5.76 $57.60
$5.34 $133.50
$4.87 $487.00
$4.73 $1,182.50
$4.61 $2,305.00
Full Reel (Order in multiples of 1000)
$4.30 $4,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩