AMC1333M10QDWVRQ1

Texas Instruments
595-MC1333M10QDWVRQ1
AMC1333M10QDWVRQ1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Automotive Reinforced Isolated Delta-Sigma modulator for voltage sensing with 1V input range 8-SOIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1333M10-Q1
SMD/SMT
SOIC-8
Data Acquisition Systems
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3 V
5.5 V
10 MS/s
Reel
Cut Tape
MouseReel
Architecture: Delta-Sigma
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 1.6 LSB
Interface Type: Serial
Maximum Clock Frequency: 10.5 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of ADCs: 1 ADC
Number of Converters: 1 Converter
Pd - Power Dissipation: 78 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1333M10/-Q1 Reinforced Isolated Modulators

Texas Instruments AMC1333M10/-Q1 Reinforced Isolated Delta-Sigma Modulators separate the output from the input circuitry with an isolation barrier highly resistant to magnetic interference. These isolation barriers are certified to allow reinforced isolation of up to 8000VPEAK according to the DIN EN IEC 60747-17 (VDE 0884-17) and UL1577 standards and support a working voltage up to 1.5kVRMS. Furthermore, the isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from voltages that can cause electrical damage or harm an operator. The AMC1333M10-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.21 $8.21
$6.33 $63.30
$5.86 $146.50
$5.34 $534.00
$4.95 $1,237.50
Full Reel (Order in multiples of 1000)
$4.79 $4,790.00
$4.56 $9,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩