AMC1336EVM

Texas Instruments
595-AMC1336EVM
AMC1336EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC1336 reinforced i solated delta-sigma

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Data Acquisitions
AMC1336
5 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: AMC1336
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1303EVM/AMC1306EVM/AMC1336EVM EVMs

Texas Instruments AMC1303EVM/AMC1306EVM/AMC1336EVM Evaluation Modules (EVMs) are designed to evaluate all the features of the AMC1303, AMC1306 or AMC1336 single-channel delta-sigma modulator. The AMC1303/AMC1306/AMC1336 are 1-bit modulators with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO2) isolation barrier. The isolation barrier provides galvanic isolation of up to 8000VPEAK. When used in combination with an FPGA or other digital filter, the AMC1303, AMC1306, and AMC1336 can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
17
Expected 2027/01/11
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.50 $71.50