AMC7823IRTATG4

Texas Instruments
595-AMC7823IRTATG4
AMC7823IRTATG4

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Analog Monitoring & Control Circuit ALT ALT 595-AMC7823IRTAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7823
SMD/SMT
WQFN-40
Analog Monitors and Controllers
ADC & DAC
12 bit
8 Channel
3 V
5 V
- 40 C
+ 85 C
200 kS/s
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC7823EVM
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of ADCs: 1 ADC
Number of DACs: 8 DAC
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$44.47 $44.47
$36.34 $363.40
$34.31 $857.75
$33.35 $3,335.00
Full Reel (Order in multiples of 250)
$28.35 $7,087.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$44.47
Min:
1

Similar Product

Texas Instruments AMC7823IRTAT
Texas Instruments
Data Acquisition ADCs/DACs - Specialised Analog Monitoring & Control Circuit A 59 A 595-AMC7823IRTAR