AMC7834EVM

Texas Instruments
595-AMC7834EVM
AMC7834EVM

Mfr.:

Description:
Data Conversion IC Development Tools AMC7834EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Bulk
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: AMC7834
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.487 g
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
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC7834EVM Evaluation Module

Texas Instruments AMC7834EVM Evaluation Module is a platform for evaluating the functionality of a 12-bit Analog Monitoring and Control (AMC) device. This module features the AMC7834, a highly integrated, low-power, analog monitoring and control system. The Texas Instruments AMC7834EVM is capable of current, temperature, and voltage supervision. This evaluation kit contains a PCB evaluation board, SDM-USB-DIG platform PCD, USB extender cable, and evaluation software. This evaluation software is compatible with Microsoft Windows™ XP and Windows™ 7 operating systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$339.96 $339.96