AWR2243ABGABLQ1

Texas Instruments
595-AWR2243ABGABLQ1
AWR2243ABGABLQ1

Mfr.:

Description:
RF Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Radar
76 GHz to 81 GHz
600 Mb/s
FMCW
1.14 V
1.32 V
13 dBm
- 40 C
+ 140 C
I2C, SPI
FCCSP-161
SMD/SMT
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Receivers: 4 Receiver
Number of Transmitters: 3 Transmitter
Operating Supply Voltage: 1.2 V
Pin Count: 161
Product Type: RF Transceiver
Series: AWR2243
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Tradename: mmWave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AWR2243 FMCW Transceiver

The Texas Instruments AWR2243 FMCW Transceiver is a self-contained, single-chip solution that simplifies the implementation of Automotive Radar sensors in the 76GHz to 81GHz band. The AWR2243 offers unprecedented levels of integration in a minimal form factor. The AWR2243 FMCW Transceivers are ideal for low-power, self-monitored, ultra-accurate radar systems in the automotive space.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
352
Expected 2026/11/16
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.31 $52.31
$44.03 $440.30
$41.68 $1,042.00
$39.27 $3,927.00
$37.09 $6,527.84