AWRL6844EVM

Texas Instruments
595-AWRL6844EVM
AWRL6844EVM

Mfr.:

Description:
Distance Sensor Development Tool AWRL6844 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Module
AWRL6844
Brand: Texas Instruments
For Use With: Radar Sensor
Packaging: Bulk
Product Type: Distance Sensor Development Tool
Series: AWRL6844EVM
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xWRL6844EVM Evaluation Module (EVM)

Texas Instruments xWRL6844EVM Evaluation Module (EVM) is an easy-to-use evaluation module for the xWRL6844 mmWave radar sensor. The xWRL6844EVM supports both standalone operation and direct connectivity to the DCA1000EVM for raw ADC capture and signal-processing development. This evaluation module contains everything required to start developing software for on-chip DSP, a hardware accelerator, and a low-power Arm® Cortex®-R5F controller. The Texas Instruments xWRL6844EVM also includes onboard buttons and LEDs for quick integration of a simple user interface, as well as onboard emulation for programming and debugging.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$508.74 $508.74