BLANK-MOD-EVM

Texas Instruments
595-BLANK-MOD-EVM
BLANK-MOD-EVM

Mfr.:

Description:
Switch IC Development Tools Blank module for the TPSxHCxx device fam

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
High Side Switch
TPSxHCxx
Brand: Texas Instruments
For Use With: Multichannel LED Drivers, High-Side Switches
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 28 V
Product Type: Switch IC Development Tools
Series: BLANK-MOD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.01 $78.01